Part Details for F-200828.ZARN (F200828ZARN) by INA Bearings
Results Overview of F-200828.ZARN (F200828ZARN) by INA Bearings
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
F-200828.ZARN (F200828ZARN) Information
F-200828.ZARN (F200828ZARN) by INA Bearings is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for F-200828.ZARN (F200828ZARN)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72334184
|
RS | Yoke Type, Needle/without ax. Guidance, 30mm ID, 62mm OD, 80mm W | INA Bearings (Schaeffler) F-20082... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,279.0800 | RFQ |