Part Details for F-198U by Triad Magnetics
Overview of F-198U by Triad Magnetics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F-198U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37B9007
|
Newark | Power Xfmr 32.0Vct@1.0A & 15.0Vct@6.0A Chassis Mount W/Leads Rohs Compliant: No |Triad Magnetics F-198U Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.4800 / $58.8500 | Buy Now |
DISTI #
237-1929-ND
|
DigiKey | PWR XFMR LAMINATED 122VA CHAS MT Min Qty: 10 Lead time: 23 Weeks Container: Box | Temporarily Out of Stock |
|
$34.0560 | Buy Now |
DISTI #
553-F198U
|
Mouser Electronics | Power Transformers POWER XFMR 32.0Vct@1.0A & 15.0Vct@6.0A CHASSIS MOUNT w/LEADS RoHS: Compliant | 5 |
|
$33.0700 / $37.0300 | Buy Now |
DISTI #
71532439
|
RS | POWER XFMR 32.0Vct@1.0A & 15.0Vct@6.0A CHASSIS MOU | Triad Magnetics F-198U RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$32.0100 / $34.0600 | RFQ |
|
Onlinecomponents.com | Power Transformer 1500Vrms 122VA 8Term. Wire Lead Flange Mount |
1 In Stock 16 Factory Stock |
|
$33.7900 / $43.5900 | Buy Now |
|
Master Electronics | Power Transformer 1500Vrms 122VA 8Term. Wire Lead Flange Mount |
1 In Stock 16 Factory Stock |
|
$33.7900 / $43.5900 | Buy Now |
|
Neutron USA | Power Transformers 32VCT@1A / 15VCT@6A Multiple Sec. | 6 |
|
$120.9400 | Buy Now |
Part Details for F-198U
F-198U CAD Models
F-198U Part Data Attributes:
|
F-198U
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
F-198U
Triad Magnetics
Power Transformer, 122VA
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Triad Magnetics | |
Application | POWER | |
Center Tap Feature 1 | YES | |
Center Tap Feature 2 | YES | |
Height | 95.25 mm | |
Input Voltage-Max | 115 V | |
Input Voltage-Nom | 115 V | |
Isolation Voltage | 1500 V | |
Length | 80.96 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 2 | |
Output Current 1 | 6 A | |
Output Current 2 | 1 A | |
Output Voltage 1 | 32 V | |
Output Voltage 2 | 15.5 V | |
Primary Rating | SINGLE 115V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
Width | 79.38 mm |