Part Details for F-1914 by Rhombus Industries Inc
Overview of F-1914 by Rhombus Industries Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for F-1914
F-1914 CAD Models
F-1914 Part Data Attributes:
|
F-1914
Rhombus Industries Inc
Buy Now
Datasheet
|
Compare Parts:
F-1914
Rhombus Industries Inc
Data Line Filter, 4 Function(s),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RHOMBUS INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.35 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 7.62 mm | |
Inductance | 68 µH | |
Length | 10.41 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Packing Method | TAPE AND REEL | |
Width | 10.41 mm |