Part Details for F-168XP by Triad Magnetics
Results Overview of F-168XP by Triad Magnetics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
F-168XP Information
F-168XP by Triad Magnetics is a Power/Main Transformer.
Power/Mains Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
Price & Stock for F-168XP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55X4481
|
Newark | Power Transformer 32.0Vct@0.050A & 15.0Vct@0.195A Pcb Mount/F-168Xp Rohs Compliant: Yes |Triad M... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.1900 / $11.1700 | Buy Now |
DISTI #
F-168XP-ND
|
DigiKey | PWR XFMR LAMINATED 4.5VA TH Min Qty: 1 Lead time: 23 Weeks Container: Box | Temporarily Out of Stock |
|
$9.8900 | Buy Now |
DISTI #
553-F168XP
|
Mouser Electronics | Power Transformers POWER TRANSFORMER 32.0Vcta.0.050A & 15.0Vcta.0.195A PCB MOUNT/F-168XP RoHS: Compliant | 0 |
|
$7.6400 / $9.7600 | Order Now |
DISTI #
74749210
|
RS | Power Transformer 32.0V at 0.050A and 15.0V at 0.195A PCB Mount/F-168XP Min Qty: 20 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$7.8800 | RFQ |
|
Onlinecomponents.com | Power Transformer 1500Vrms 4.5VA 8Term. PC Pin Flange Mount/Through Hole RoHS: Compliant | 53 Factory Stock |
|
$6.0600 / $9.1000 | Buy Now |
|
Master Electronics | Power Transformer 1500Vrms 4.5VA 8Term. PC Pin Flange Mount/Through Hole RoHS: Compliant | 53 Factory Stock |
|
$6.0600 / $9.1000 | Buy Now |
Part Details for F-168XP
F-168XP CAD Models
F-168XP Part Data Attributes
|
F-168XP
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
F-168XP
Triad Magnetics
Split Bobbin Power Transformer, 4.5VA, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Samacsys Manufacturer | Triad Magnetics | |
Application | POWER | |
Center Tap Feature 1 | YES | |
Center Tap Feature 2 | YES | |
Height | 36.51 mm | |
Input Voltage-Max | 115 V | |
Input Voltage-Nom | 115 V | |
Isolation Voltage | 1500 V | |
Length | 43.26 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 2 | |
Output Current 1 | 0.195 A | |
Output Current 2 | 0.05 A | |
Output Voltage 1 | 32 V | |
Output Voltage 2 | 15 V | |
Primary Rating | SINGLE 115V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 4.5 VA | |
Width | 31.75 mm |
F-168XP Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the F-168XP is -40°C to 125°C, although it can withstand temperatures up to 150°C for short periods.
-
Triad Magnetics provides UL and CE certifications for the F-168XP. Ensure you purchase from an authorized distributor and follow the recommended application guidelines to meet safety certifications.
-
The maximum allowable voltage stress for the F-168XP is 1500 VRMS, although it's recommended to derate the voltage based on the operating frequency and temperature.
-
Yes, the F-168XP is designed to operate in humid environments. However, it's recommended to follow the recommended storage and handling guidelines to prevent moisture ingress.
-
The optimal core gap for the F-168XP depends on the specific application requirements. Consult Triad Magnetics' application notes and consult with their technical support team to determine the optimal core gap for your design.