Part Details for F-1600 by Rhombus Industries Inc
Overview of F-1600 by Rhombus Industries Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for F-1600
F-1600 CAD Models
F-1600 Part Data Attributes
|
F-1600
Rhombus Industries Inc
Buy Now
Datasheet
|
Compare Parts:
F-1600
Rhombus Industries Inc
Telecom Filter, 4 Function(s)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RHOMBUS INDUSTRIES INC | |
Reach Compliance Code | unknown | |
DC Resistance-Max | 0.3 Ω | |
Filter Type | TELECOM FILTER | |
Height | 10.16 mm | |
Inductance | 24 µH | |
Length | 14.17 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 4 | |
Operating Frequency | 0.1-200 Hz | |
Output Impedance | 1600 OHM Ω | |
Width | 14.17 mm |