Part Details for F-1516 by Rhombus Industries Inc
Overview of F-1516 by Rhombus Industries Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for F-1516
F-1516 CAD Models
F-1516 Part Data Attributes
|
F-1516
Rhombus Industries Inc
Buy Now
Datasheet
|
Compare Parts:
F-1516
Rhombus Industries Inc
Data Line Filter
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RHOMBUS INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Filter Type | DATA LINE FILTER | |
Height | 5.21 mm | |
Length | 12.83 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Packing Method | TR | |
Width | 7.24 mm |