Part Details for F-1506 by Rhombus Industries Inc
Overview of F-1506 by Rhombus Industries Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for F-1506
F-1506 CAD Models
F-1506 Part Data Attributes
|
F-1506
Rhombus Industries Inc
Buy Now
Datasheet
|
Compare Parts:
F-1506
Rhombus Industries Inc
Data Line Filter, 4 Function(s), GULLWING, SMD, 16 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RHOMBUS INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Filter Type | DATA LINE FILTER | |
Height | 5.21 mm | |
Length | 12.83 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -45 °C | |
Packing Method | TAPE AND REEL | |
Width | 7.24 mm |