Part Details for F-1501 by Rhombus Industries Inc
Overview of F-1501 by Rhombus Industries Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for F-1501
F-1501 CAD Models
F-1501 Part Data Attributes:
|
F-1501
Rhombus Industries Inc
Buy Now
Datasheet
|
Compare Parts:
F-1501
Rhombus Industries Inc
Data Line Filter, 3 Function(s),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RHOMBUS INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.2 Ω | |
Filter Type | DATA LINE FILTER | |
Inductance | 85 µH | |
Insulation Resistance-Min | 0.01 MΩ | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -45 °C |