Part Details for F-1500D02-12A-03 by Fabco-Air
Overview of F-1500D02-12A-03 by Fabco-Air
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CR12CS-16B-T2#BH0 | Renesas Electronics Corporation | 800V-12A-Thyristor Medium Power Use | |
CR12CS-16B#BH0 | Renesas Electronics Corporation | 800V-12A-Thyristor Medium Power Use | |
CR12CM-12B#BH0 | Renesas Electronics Corporation | 600V - 12A - Thyristor Medium Power Use |
Price & Stock for F-1500D02-12A-03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72162141
|
RS | Cylinder, round, SS, interchangeable, non-repairable, 1-1/2" bore, F series | Fabco-Air F-1500D02-12A-03 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$110.2600 / $137.8200 | RFQ |