Part Details for F-143XP by Triad Magnetics
Overview of F-143XP by Triad Magnetics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F-143XP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F466
|
Newark | Isolation Transformer, Pcb Transformer Type:Bobbin, Secondary Voltages:2 X 15V, Power Rating:4.5Va, Frequency Range:50Hz/60Hz, Winding Type:Single Primary, Dual Secondary, Current Rating:300Ma, Isolation Voltage:1.5Kv Rohs Compliant: Yes |Triad Magnetics F-143XP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.7800 / $10.5300 | Buy Now |
DISTI #
237-1913-ND
|
DigiKey | PWR XFMR LAMINATED 4.5VA CHAS MT Min Qty: 1 Lead time: 23 Weeks Container: Box |
48 In Stock |
|
$5.5750 / $9.3300 | Buy Now |
DISTI #
553-F143XP
|
Mouser Electronics | Power Transformers POWER TRANSFORMER 30.0Vct@0.150A 115V PCB MOUNT/F-143XP RoHS: Compliant | 15 |
|
$5.5700 / $9.3300 | Buy Now |
DISTI #
70218166
|
RS | Transformer, Power, Bobbin, 1, Freq 50/60Hz, Pri 115VAC, Sec 15/30VAC, PCB, UL | Triad Magnetics F-143XP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$8.4900 / $9.3300 | RFQ |
|
Future Electronics | Control and Instrumentation Application SMD Power Signal Magnetic Transformer RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$5.7700 / $6.0200 | Buy Now |
|
Onlinecomponents.com | Power Transformer 1500Vrms 4.5VA 6Term. PC Pin Flange Mount/Through Hole |
23 In Stock 49 Factory Stock |
|
$6.4200 / $13.7800 | Buy Now |
|
Master Electronics | Power Transformer 1500Vrms 4.5VA 6Term. PC Pin Flange Mount/Through Hole |
23 In Stock 49 Factory Stock |
|
$6.4200 / $13.7800 | Buy Now |
|
Neutron USA | Power Transformer 1500Vrms 4.5VA 6 Terminal PC Pin Flange Mount/Through Hole | 50 |
|
$92.6000 | Buy Now |
Part Details for F-143XP
F-143XP CAD Models
F-143XP Part Data Attributes:
|
F-143XP
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
F-143XP
Triad Magnetics
Split Bobbin Power Transformer, 4.5VA, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Application | POWER | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 36.51 mm | |
Input Voltage-Max | 115 V | |
Input Voltage-Nom | 115 V | |
Isolation Voltage | 1500 V | |
Length | 43.26 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 2 | |
Output Current 1 | 0.3 A | |
Output Voltage 1 | 15 V | |
Output Voltage 2 | 15 V | |
Primary Rating | SINGLE 115V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 4.5 VA | |
Width | 31.75 mm |