-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Split Bobbin Power Transformer, 1.5VA, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92B2620
|
Newark | Power Transformer 12.6Vct@0.120A 115V Pcb Mount/F-139P Rohs Compliant: Yes |Triad Magnetics F-139P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.5400 / $8.5900 | Buy Now |
DISTI #
2266-F-139P-ND
|
DigiKey | PWR XFMR LAMINATED 1.5VA TH Min Qty: 1 Lead time: 9 Weeks Container: Bulk MARKETPLACE PRODUCT |
4 In Stock |
|
$6.0100 | Buy Now |
DISTI #
237-1910-ND
|
DigiKey | PWR XFMR LAMINATED 1.5VA TH Min Qty: 1 Lead time: 9 Weeks Container: Box | Temporarily Out of Stock |
|
$4.7946 | Buy Now |
DISTI #
553-F139P
|
Mouser Electronics | Power Transformers POWER TRANSFORMER 12.6Vct@0.120A 115V PCB MOUNT/F-139P RoHS: Compliant | 1 |
|
$4.6500 / $7.7100 | Buy Now |
DISTI #
70218163
|
RS | Transformer, Power, Bobbin, 1, Freq 50/60Hz, Pri 115VAC, Sec 6.3/12.6VAC, PCB | Triad Magnetics F-139P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.5100 / $4.7900 | RFQ |
|
Future Electronics | POWER TRANSFORMER 12.6Vct@0.120A 115V PCB MOUNT/F-139P REV J RoHS: Compliant pbFree: Yes Min Qty: 84 Package Multiple: 84 Container: Box | 0Box |
|
$4.7000 / $5.0000 | Buy Now |
|
Onlinecomponents.com | Power Transformer 1500Vrms 1.5VA 6Term. PC Pin Thru-Hole |
24 In Stock 154 Factory Stock |
|
$4.8700 / $8.0700 | Buy Now |
|
Master Electronics | Power Transformer 1500Vrms 1.5VA 6Term. PC Pin Thru-Hole |
24 In Stock 154 Factory Stock |
|
$4.8700 / $8.0700 | Buy Now |
|
Neutron USA | Power Transformers 12.6V CT.12APWR XFMR | 5 |
|
$52.6100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
F-139P
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
F-139P
Triad Magnetics
Split Bobbin Power Transformer, 1.5VA, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Samacsys Manufacturer | Triad Magnetics | |
Application | POWER | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 30.16 mm | |
Input Voltage-Nom | 115 V | |
Isolation Voltage | 1500 V | |
Length | 35.32 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 2 | |
Output Current 1 | 0.24 A | |
Output Voltage 1 | 6.3 V | |
Output Voltage 2 | 6.3 V | |
Primary Rating | SINGLE 115V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 1.5 VA | |
Width | 29.37 mm |