Part Details for F-136P by Triad Magnetics
Overview of F-136P by Triad Magnetics
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
THS8136PHPR | Texas Instruments | Triple 10-Bit 180-MSPS Graphics and Video DAC 48-HTQFP 0 to 70 | |
THS8136PHP | Texas Instruments | Triple 10-Bit 180-MSPS Graphics and Video DAC 48-HTQFP 0 to 70 | |
TMUX6136PWR | Texas Instruments | ±16.5-V, low-capacitance, low-leakage-current, precision, dual SPDT switch 16-TSSOP -40 to 125 |
Price & Stock for F-136P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F464
|
Newark | Power Transformer 116.0Vct@0.013A 115V Pcb Mount/F-136P Rohs Compliant: Yes |Triad Magnetics F-136P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.5400 / $8.5900 | Buy Now |
DISTI #
F-136P-ND
|
DigiKey | PWR XFMR LAMINATED 1.5VA TH Min Qty: 1 Lead time: 23 Weeks Container: Box | Temporarily Out of Stock |
|
$7.7100 | Buy Now |
DISTI #
553-F136P
|
Mouser Electronics | Power Transformers POWER TRANSFORMER 116.0Vct@0.013A 115V PCB MOUNT/F-136P RoHS: Compliant | 0 |
|
$5.9400 / $7.3200 | Order Now |
DISTI #
70218121
|
RS | TRANSFORMER, 115V, 116V@.013A, 58V@.026A | Triad Magnetics F-136P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.9500 / $6.4000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 84 Package Multiple: 84 Lead time: 18 Weeks | 0 |
|
$4.8600 | Buy Now |
|
Onlinecomponents.com | Power Transformer 1500Vrms 1.5VA 6Term. PC Pin Thru-Hole RoHS: Compliant |
12 In Stock 184 Factory Stock |
|
$4.7200 / $7.1700 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
DISTI #
F-136P
|
IBS Electronics | TRANSFORMER, 115V, 116V@.013A, 58V@.026A | Triad Magnetics F-136P Min Qty: 142 Package Multiple: 1 | 0 |
|
$5.6680 / $6.1360 | Buy Now |
|
Master Electronics | Power Transformer 1500Vrms 1.5VA 6Term. PC Pin Thru-Hole RoHS: Compliant |
12 In Stock 184 Factory Stock |
|
$4.7200 / $7.1700 | Buy Now |
Part Details for F-136P
F-136P CAD Models
F-136P Part Data Attributes
|
F-136P
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
F-136P
Triad Magnetics
Split Bobbin Power Transformer, 1.5VA, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Application | POWER | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 30.16 mm | |
Input Voltage-Max | 115 V | |
Input Voltage-Nom | 115 V | |
Isolation Voltage | 1500 V | |
Length | 35.32 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 2 | |
Output Current 1 | 0.026 A | |
Output Voltage 1 | 58 V | |
Output Voltage 2 | 58 V | |
Primary Rating | SINGLE 115V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 1.5 VA | |
Width | 29.37 mm |