Part Details for F-132 by Rhombus Industries Inc
Overview of F-132 by Rhombus Industries Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for F-132
F-132 CAD Models
F-132 Part Data Attributes
|
F-132
Rhombus Industries Inc
Buy Now
Datasheet
|
Compare Parts:
F-132
Rhombus Industries Inc
Data Line Filter, 2 Function(s),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RHOMBUS INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Attenuation Frequency-Max | 50 MHz | |
Attenuation Frequency-Min | 0.1 MHz | |
Attenuation@Freq-Max | 50 dB | |
Attenuation@Freq-Min | 14 dB | |
DC Resistance-Max | 0.6 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 9.91 mm | |
Inductance | 140 µH | |
Length | 9.14 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Width | 5.84 mm |