Part Details for F-124X by Triad Magnetics
Overview of F-124X by Triad Magnetics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F-124X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94C3010
|
Newark | Power Xfmr 28.0Vct@0.800A 115V Chassis Mount W/Leads Rohs Compliant: Yes |Triad Magnetics F-124X Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.9000 / $17.4900 | Buy Now |
DISTI #
F-124X-ND
|
DigiKey | PWR XFMR LAMINATED 22.4VA CHAS Min Qty: 1 Lead time: 23 Weeks Container: Box | Temporarily Out of Stock |
|
$14.5100 | Buy Now |
DISTI #
553-F124X
|
Mouser Electronics | Power Transformers POWER XFMR 28.0Vct@0.800A 115V CHASSIS MOUNT w/LEADS RoHS: Compliant | 14 |
|
$10.8300 / $14.8100 | Buy Now |
DISTI #
74749087
|
RS | Power Transformer 28.0V at 0.800A 115V Chassis Mount w/Leads | Triad Magnetics F-124X RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$12.3500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 | 0 |
|
$9.8800 | Buy Now |
|
Onlinecomponents.com | Power Transformer 1500Vrms 22.4VA 5Term. Wire Lead Flange Mount |
6 In Stock 91 Factory Stock |
|
$9.4900 / $12.2400 | Buy Now |
|
Master Electronics | Power Transformer 1500Vrms 22.4VA 5Term. Wire Lead Flange Mount |
6 In Stock 91 Factory Stock |
|
$9.4900 / $12.2400 | Buy Now |
|
Neutron USA | Power Transformers 28VCT 0.8A | 0 |
|
$67.9800 | Buy Now |
Part Details for F-124X
F-124X CAD Models
F-124X Part Data Attributes:
|
F-124X
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
F-124X
Triad Magnetics
Power Transformer, 22.4VA
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | POWER | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | YES | |
Height | 49.21 mm | |
Input Voltage-Max | 115 V | |
Input Voltage-Nom | 115 V | |
Isolation Voltage | 1500 V | |
Length | 82.55 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 1 | |
Output Current 1 | 0.8 A | |
Output Voltage 1 | 28 V | |
Primary Rating | SINGLE 115V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
Width | 50.8 mm |