Part Details for F-122X by Triad Magnetics
Overview of F-122X by Triad Magnetics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Audio and Video Systems
Entertainment and Gaming
Price & Stock for F-122X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37B8997
|
Newark | Power Xfmr 28.0Vct@0.175A 115V Chassis Mount W/Leads Rohs Compliant: No |Triad Magnetics F-122X Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.1800 / $12.7000 | Buy Now |
DISTI #
F-122X-ND
|
DigiKey | PWR XFMR LAMINATED 4.9VA CHAS MT Min Qty: 1 Lead time: 23 Weeks Container: Box | Temporarily Out of Stock |
|
$10.5300 | Buy Now |
DISTI #
553-F122X
|
Mouser Electronics | Power Transformers POWER XFMR 28.0Vct@0.175A 115V CHASSIS MOUNT w/LEADS RoHS: Compliant | 0 |
|
$8.0900 / $10.1500 | Order Now |
DISTI #
74749082
|
RS | Power Transformer 28.0V at 0.175A 115V Chassis Mount w/Leads | Triad Magnetics F-122X RoHS: Compliant Min Qty: 84 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$8.9700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 84 Package Multiple: 84 Lead time: 18 Weeks | 0 |
|
$7.1800 | Buy Now |
|
Onlinecomponents.com | Power Transformer 1500Vrms 4.9VA 5Term. Wire Lead Flange Mount RoHS: Compliant | 0 |
|
$7.1500 / $9.4700 | Buy Now |
Part Details for F-122X
F-122X CAD Models
F-122X Part Data Attributes
|
F-122X
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
F-122X
Triad Magnetics
Power Transformer, 4.9VA
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Triad Magnetics | |
Application | POWER | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | YES | |
Height | 34.93 mm | |
Input Voltage-Max | 115 V | |
Input Voltage-Nom | 115 V | |
Isolation Voltage | 1500 V | |
Length | 60.33 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 1 | |
Output Current 1 | 0.175 A | |
Output Voltage 1 | 28 V | |
Primary Rating | SINGLE 115V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
Width | 38.1 mm |