Part Details for F-115X by Triad Magnetics
Overview of F-115X by Triad Magnetics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Audio and Video Systems
Entertainment and Gaming
Price & Stock for F-115X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03F1009
|
Newark | Power Transformer, Chassis Mount Transformer Type:Isolating, Secondary Voltages:24V, Power Rating:2.04Va, Frequency Range:50Hz/60Hz, Winding Type:Single Primary, Single Secondary, Current Rating:85Ma, Isolation Voltage:1.5Kv Rohs Compliant: Yes |Triad Magnetics F-115X Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.1500 / $12.6500 | Buy Now |
DISTI #
237-1902-ND
|
DigiKey | PWR XFMR LAMINATED 2.04VA CHAS Min Qty: 1 Lead time: 23 Weeks Container: Box |
13 In Stock |
|
$6.7000 / $10.4900 | Buy Now |
DISTI #
553-F115X
|
Mouser Electronics | Power Transformers POWER XFMR 24.0Vct@0.085A 115V CHASSIS MOUNT w/LEADS RoHS: Compliant | 16 |
|
$6.7000 / $10.4900 | Buy Now |
DISTI #
74749077
|
RS | Power Transformer 24.0V at 0.085A 115V Chassis Mount w/Leads | Triad Magnetics F-115X RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$8.9300 | RFQ |
|
Future Electronics | POWER XFMR 24.0Vct@0.085A 115V CHASSIS MOUNT w/LEADS RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Container: Box | 0Box |
|
$8.0000 / $8.1900 | Buy Now |
|
Onlinecomponents.com | Power Transformer 1500Vrms 2.04VA 5Term. Wire Lead Flange Mount | 1492 Factory Stock |
|
$7.1300 / $9.4400 | Buy Now |
|
Master Electronics | Power Transformer 1500Vrms 2.04VA 5Term. Wire Lead Flange Mount | 1492 Factory Stock |
|
$7.1300 / $9.4400 | Buy Now |
|
Neutron USA | Power Transformer 1500Vrms 2.04VA 5 Terminal Wire Lead Flange Mount | 30 |
|
$86.6900 | Buy Now |
Part Details for F-115X
F-115X CAD Models
F-115X Part Data Attributes:
|
F-115X
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
F-115X
Triad Magnetics
Power Transformer, 2.04VA
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Triad Magnetics | |
Application | POWER | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | YES | |
Height | 30.16 mm | |
Input Voltage-Max | 115 V | |
Input Voltage-Nom | 115 V | |
Isolation Voltage | 1500 V | |
Length | 52.39 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 1 | |
Output Current 1 | 0.085 A | |
Output Voltage 1 | 24 V | |
Primary Rating | SINGLE 115V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
Width | 34.93 mm |