Part Details for F/HCW06 by DIGISOUND-Electronic GmbH
Overview of F/HCW06 by DIGISOUND-Electronic GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F/HCW06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36M420
|
Bürklin Elektronik | Signal transmitter, 90 dB, 6 VDC, 30 mA, black Min Qty: 1 | 244 |
|
$1.4765 / $2.1713 | Buy Now |