Part Details for F/EB 2209 AD by DIGISOUND-Electronic GmbH
Overview of F/EB 2209 AD by DIGISOUND-Electronic GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F/EB 2209 AD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36M528
|
Bürklin Elektronik | Piezo signal transmitter, 90 dB, 12 VDC, 12 mA, black Min Qty: 1 |
20 in Stock 150 Available Soon |
|
$2.4203 / $3.4948 | Buy Now |