EZV102M10BAFT1
Hitano Enterprise Corp
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 4141, CHIP, ROHS COMPLIANT

Overview of EZV102M10BAFT1 by Hitano Enterprise Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for EZV102M10BAFT1 by Hitano Enterprise Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EZV102M10BAFT1 by Hitano Enterprise Corp

EZV102M10BAFT1
Hitano Enterprise Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
HITANO ENTERPRISE CORP
Package Description
, 4141
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
1000 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
Leakage Current
0.1 mA
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Shape
CYLINDRICAL PACKAGE
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
10 V
Ripple Current
469 mA
Size Code
4141
Surface Mount
YES
Tan Delta
0.26
Terminal Finish
NOT SPECIFIED
Terminal Shape
FLAT
Want to compare parts?
  1. EZV102M10BAFT1
    Hitano Enterprise Corp
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 4141, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for EZV102M10BAFT1

This table gives cross-reference parts and alternative options found for EZV102M10BAFT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EZV102M10BAFT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EHV102M10RFTA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 4141 Hitano Enterprise Corp EZV102M10BAFT1 vs EHV102M10RFTA
EZV102M10RFT3 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 4141, CHIP, ROHS COMPLIANT Hitano Enterprise Corp EZV102M10BAFT1 vs EZV102M10RFT3
10CV1000FS Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 4141 SUN Electronic Industries Corporation EZV102M10BAFT1 vs 10CV1000FS
UWT1A102MNL1GSL Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 4141, CHIP Nichicon Corporation EZV102M10BAFT1 vs UWT1A102MNL1GSL
EHV102M10BAFT35 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 4141 Hitano Enterprise Corp EZV102M10BAFT1 vs EHV102M10BAFT35
EHV102M10AFT35 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 4141 Hitano Enterprise Corp EZV102M10BAFT1 vs EHV102M10AFT35
RVD-10V102MHA5UQ-R2 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 4141, CHIP TAIYO YUDEN EZV102M10BAFT1 vs RVD-10V102MHA5UQ-R2
EHV102M10BFT2 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 4141 Hitano Enterprise Corp EZV102M10BAFT1 vs EHV102M10BFT2
EZV102M10BAFT3 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 4141, CHIP, ROHS COMPLIANT Hitano Enterprise Corp EZV102M10BAFT1 vs EZV102M10BAFT3
EHV102M10AFT1 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 4141 Hitano Enterprise Corp EZV102M10BAFT1 vs EHV102M10AFT1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EZV102M10BAFT1 by Hitano Enterprise Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EZV102M10BAFT1 by Hitano Enterprise Corp

Select Manufacturer
Which Manufacturer of EZV102M10BAFT1 would you like to use for your alert(s)?
  • Please alert me when EZV102M10BAFT1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EZV102M10BAFT1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EZV102M10BAFT1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EZV102M10BAFT1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EZV102M10BAFT1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EZV102M10BAFT1 by Hitano Enterprise Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: