-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH7779
|
Newark | Cap, 20Uf, 800V, Film, Radial Rohs Compliant: Yes |Panasonic EZPV80206MTB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 19 |
|
$7.9500 / $11.2700 | Buy Now |
DISTI #
EZP-V80206MTB
|
Avnet Americas | Power Film Capacitor, 20 uF, 800 V, ? 10%, Metallized PP, Radial Box - 4 Pin, Through Hole - Bulk (Alt: EZP-V80206MTB) Min Qty: 150 Package Multiple: 150 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$6.1523 / $6.7042 | Buy Now |
DISTI #
EZPV80206MTB
|
Avnet Abacus | (Alt: EZPV80206MTB) RoHS: Compliant Min Qty: 600 Package Multiple: 150 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EZPV80206MTB
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EZPV80206MTB
Panasonic Electronic Components
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 20 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
ESR | 8.7 mΩ | |
Height | 40.5 mm | |
Length | 41 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 800 V | |
Ripple Current | 15800 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE | |
Width | 26 mm |
This table gives cross-reference parts and alternative options found for EZPV80206MTB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EZPV80206MTB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EZPV80206MTT | Panasonic Electronic Components | $8.3688 | Film Capacitor, | EZPV80206MTB vs EZPV80206MTT |