-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EZPV60806MTC by Panasonic Electronic Components is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH7762
|
Newark | Cap, 80Uf, 600V, Film, Radial Rohs Compliant: Yes |Panasonic EZPV60806MTC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$10.3500 / $21.9800 | Buy Now |
DISTI #
EZP-V60806MTC
|
Avnet Americas | Power Film Capacitor, 80 uF, 600 V, ? 10%, Metallized PP, Radial Box - 4 Pin, Through Hole - Bulk (A... more Min Qty: 50 Package Multiple: 50 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$11.8837 / $12.9496 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
200 Partner Stock |
|
$0 | Buy Now |
DISTI #
EZPV60806MTC
|
Avnet Abacus | (Alt: EZPV60806MTC) RoHS: Compliant Min Qty: 200 Package Multiple: 50 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EZPV60806MTC
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EZPV60806MTC
Panasonic Electronic Components
Film Capacitor,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 80 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
ESR | 4.9 mΩ | |
Height | 51 mm | |
Length | 57.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 600 V | |
Ripple Current | 24500 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE | |
Width | 30 mm |