-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10-EZP-V80606MTS-ND
|
DigiKey | CAP FILM 60UF 10% 800V RADIAL Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
50 In Stock |
|
$13.4410 / $20.2100 | Buy Now |
DISTI #
EZP-V80606MTS
|
Avnet Americas | Power Film Capacitor, 60 uF, 800 V, ± 10%, Metallized PP, Radial Box - 4 Pin, Through Hole - Bulk (Alt: EZP-V80606MTS) Min Qty: 50 Package Multiple: 50 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$12.5590 / $14.2201 | Buy Now |
DISTI #
667-EZP-V80606MTS
|
Mouser Electronics | Film Capacitors 800VDC 60uF 10% 4Pin AEC-Q200 RoHS: Compliant | 0 |
|
$15.2700 / $20.1100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 28 Weeks | 0 |
|
$12.5800 | Buy Now |
|
Onlinecomponents.com | Metallized Polypropylene Film Capacitor - 60uF (+/-) 10% - 800 VDC - 4 Pin Package - 52.5mm Lead Pitch - AEC-Q200 Compliant - −40 °C to +105 °C - RoHS RoHS: Compliant | 0 |
|
$13.0500 / $17.2700 | Buy Now |
|
Master Electronics | Metallized Polypropylene Film Capacitor - 60uF (+/-) 10% - 800 VDC - 4 Pin Package - 52.5mm Lead Pitch - AEC-Q200 Compliant - −40 °C to +105 °C - RoHS RoHS: Compliant | 0 |
|
$13.0500 / $17.2700 | Buy Now |
|
Ozdisan Elektronik | CAP.FILM 60uF 800VDC ±10% 57.5x35x56 52.5MM AEC-Q2 | 0 |
|
$15.8939 / $17.0065 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy