Part Details for EZP-V80136LTU by Panasonic Electronic Components
Overview of EZP-V80136LTU by Panasonic Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EZP-V80136LTU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ1307
|
Newark | Cap, Aec-Q200, 13Uf, 800V, Film, Radial, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:13Μf, Capacitance Tolerance:± 10%, Voltage(Ac):-, Voltage(Dc):800V, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Panasonic EZP-V80136LTU RoHS: Compliant Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0400 / $4.5600 | Buy Now |
DISTI #
10-EZP-V80136LTU-ND
|
DigiKey | CAP FILM 13UF 10% 800V RADIAL Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
150 In Stock |
|
$3.8518 / $4.9200 | Buy Now |
DISTI #
667-EZP-V80136LTU
|
Mouser Electronics | Film Capacitors 800VDC 13uF 10% ST AEC-Q200 LS=27.5mm RoHS: Compliant | 0 |
|
$3.9600 / $6.9900 | Order Now |
DISTI #
72303897
|
RS | Capacitor, EZP-V, Metallized Polypropylene Film, 13 Cap, 800VDC, 2 Pin | Panasonic Electronic Components EZP-V80136LTU RoHS: Compliant Min Qty: 150 Package Multiple: 1 Container: Bulk | 0 |
|
$6.0800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 150 Lead time: 20 Weeks | 0 |
|
$3.9600 | Buy Now |
|
Onlinecomponents.com | Metallized Polypropylene Film Capacitor - 13uF ±10% - 800 VDC - 4 Pin Package - 37.5mm Lead Pitch - −40 °C to +105 °C - RoHS RoHS: Compliant | 0 |
|
$3.9400 / $5.9300 | Buy Now |
|
Master Electronics | Metallized Polypropylene Film Capacitor - 13uF ±10% - 800 VDC - 4 Pin Package - 37.5mm Lead Pitch - −40 °C to +105 °C - RoHS RoHS: Compliant | 0 |
|
$3.9400 / $5.9300 | Buy Now |
|
Ozdisan Elektronik | CAP.FILM 13uF 800VDC ±10% 31x26x41 27.5MM AEC-Q200 | 0 |
|
$6.5998 / $7.2598 | RFQ |
Part Details for EZP-V80136LTU
EZP-V80136LTU CAD Models
EZP-V80136LTU Part Data Attributes
|
EZP-V80136LTU
Panasonic Electronic Components
Buy Now
|
Compare Parts:
EZP-V80136LTU
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |