-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10-EZP-V70406MTT-ND
|
DigiKey | CAP FILM 40UF 10% 700V RADIAL Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
100 In Stock |
|
$8.7713 / $17.5400 | Buy Now |
DISTI #
667-EZPV70406MTT
|
Mouser Electronics | Film Capacitors 700VDC 40uF 10% Straight lead 4-Pin AEC-Q200 RoHS: Compliant | 100 |
|
$9.2700 / $13.9400 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 100 Lead time: 20 Weeks | 0 |
|
$8.8600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.4700 / $13.8100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$9.4700 / $13.8100 | Buy Now |
|
Ozdisan Elektronik | CAP.FILM 40uF 700VDC ±10% 42x38x52.5 37.5MM AEC-Q2 | 0 |
|
$11.5416 / $12.3495 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy