-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10-EZP-V1B256MTB-ND
|
DigiKey | CAP FILM 25UF 10% 1100V RADIAL Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
100 In Stock |
|
$9.9767 / $17.3000 | Buy Now |
DISTI #
EZP-V1B256MTB
|
Avnet Americas | Power Film Capacitor, 25 uF, 1.1 kV, ? 10%, Metallized PP, Radial Box - 4 Pin, Through Hole - Bulk (Alt: EZP-V1B256MTB) Min Qty: 100 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$8.9174 / $9.7173 | Buy Now |
DISTI #
667-EZP-V1B256MTB
|
Mouser Electronics | Film Capacitors 1100VDC 25uF 10% 5.9mOhm 4Pin RoHS: Compliant | 200 |
|
$9.9700 / $16.7100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 20 Weeks | 0 |
|
$8.6000 | Buy Now |
|
Onlinecomponents.com | Metallized Polypropylene Film Capacitor - 25uF (+/-) 10% - 1100 VDC - 4 Pin Package - 37.5mm Lead Pitch - −40 °C to +105 °C - RoHS RoHS: Compliant | 0 |
|
$9.2000 / $13.4100 | Buy Now |
|
Master Electronics | Metallized Polypropylene Film Capacitor - 25uF (+/-) 10% - 1100 VDC - 4 Pin Package - 37.5mm Lead Pitch - −40 °C to +105 °C - RoHS RoHS: Compliant | 0 |
|
$9.2000 / $13.4100 | Buy Now |
|
Ozdisan Elektronik | CAP.FILM 25uF 1100VDC ±10% 42x38x52.5 37.5MM THT | 0 |
|
$10.5798 / $11.3204 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy