Part Details for EZP-Q60225LTA by Panasonic Electronic Components
Overview of EZP-Q60225LTA by Panasonic Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EZP-Q60225LTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ1294
|
Newark | Cap, 2.2Uf, 9.6A, 600Vac, Film, Rad, Dielectric Type:Metallized Pp, Capacitor Case Style:Radial Box - 2 Pin, Capacitance:2.2µf, Capacitance Tolerance:± 10%, Typical Applications:Ac Filter, Capacitor Mounting:Through Hole, Case Size:-Rohs Compliant: Yes |Panasonic EZP-Q60225LTA RoHS: Compliant Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9000 | Buy Now |
DISTI #
10-EZP-Q60225LTA-ND
|
DigiKey | CAP FILM 2.2UF 10% 600VAC RADIAL Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
868 In Stock |
|
$5.0040 / $8.1900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 150 Lead time: 20 Weeks | 0 |
|
$4.5300 | Buy Now |
|
Onlinecomponents.com | Plastic Film Capacitor - 0.22uF - 600V - 2 pin - -40 to 105°C RoHS: Compliant | 0 |
|
$4.8300 / $6.9700 | Buy Now |
|
Master Electronics | Plastic Film Capacitor - 0.22uF - 600V - 2 pin - -40 to 105°C RoHS: Compliant | 0 |
|
$4.8300 / $6.9700 | Buy Now |
|
Ozdisan Elektronik | CAP.FILM 2.2uF 600VAC ±10% 41.5x26x40.5 37.5MM | 0 |
|
$7.8128 / $8.5941 | RFQ |
Part Details for EZP-Q60225LTA
EZP-Q60225LTA CAD Models
EZP-Q60225LTA Part Data Attributes
|
EZP-Q60225LTA
Panasonic Electronic Components
Buy Now
|
Compare Parts:
EZP-Q60225LTA
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |