-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH3192
|
Newark | Cap, 7Uf, 380Vac, Film, Radial, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:7Μf, Capacitance Tolerance:± 5%, Typical Applications:Ac Filter, Capacitor Mounting:Through Hole, Voltage(Dc):- Rohs Compliant: Yes |Panasonic EZP-Q38705LTA RoHS: Compliant Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5100 / $5.0900 | Buy Now |
DISTI #
10-EZP-Q38705LTA-ND
|
DigiKey | CAP FILM 7UF 5% 380VAC RADIAL Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
136 In Stock |
|
$3.7224 / $4.7600 | Buy Now |
DISTI #
EZP-Q38705LTA
|
Avnet Americas | Power Film Capacitor, Metallized PP, Radial Box - 2 Pin, 7 µF, ± 5%, AC Filter, Through Hole - Bulk (Alt: EZP-Q38705LTA) Min Qty: 150 Package Multiple: 150 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$4.4027 / $4.9850 | Buy Now |
DISTI #
667-EZP-Q38705LTA
|
Mouser Electronics | Film Capacitors 380VAC 7uF 5% 12.2mOhm 2Pin RoHS: Compliant | 29 |
|
$4.5100 / $7.9300 | Buy Now |
DISTI #
71942378
|
RS | Capacitor ,380VAC, 7.0uF, +-5%, Bulk Straight lead | Panasonic Electronic Components EZP-Q38705LTA RoHS: Compliant Min Qty: 150 Package Multiple: 1 Container: Bulk | 0 |
|
$9.0200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 150 Lead time: 28 Weeks | 0 |
|
$4.4100 | Buy Now |
|
Onlinecomponents.com | Plastic Film Capacitor - 0.7uF - 380V - 2 pin - -40 to 105°C RoHS: Compliant | 0 |
|
$4.7000 / $6.7900 | Buy Now |
|
Master Electronics | Plastic Film Capacitor - 0.7uF - 380V - 2 pin - -40 to 105°C RoHS: Compliant | 0 |
|
$4.7000 / $6.7900 | Buy Now |
|
Ozdisan Elektronik | CAP.FILM 7uF 380VAC ±5% 41x26x40.5 37.5MM RADIAL | 0 |
|
$6.9794 / $7.6773 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy