-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10-EZP-Q38126MTA-ND
|
DigiKey | CAP FILM 12UF 5% 380VAC RADIAL Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
63 In Stock |
|
$6.4074 / $7.2800 | Buy Now |
DISTI #
EZP-Q38126MTA
|
Avnet Americas | Power Film Capacitor, Metallized PP, Radial Box - 4 Pin, 12 ?F, ? 5%, AC Filter, Through Hole - Bulk (Alt: EZP-Q38126MTA) Min Qty: 100 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$6.8175 / $7.4290 | Buy Now |
DISTI #
667-EZP-Q38126MTA
|
Mouser Electronics | Film Capacitors 380VAC 12uF 5% 8mOhm 4Pin RoHS: Compliant | 0 |
|
$6.4700 / $7.4500 | Order Now |
DISTI #
71942393
|
RS | Capacitor ,380VAC, 12.0uF, +-5%, Bulk Straight lead | Panasonic Electronic Components EZP-Q38126MTA RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$13.4300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 20 Weeks | 0 |
|
$6.5800 | Buy Now |
|
Onlinecomponents.com | Plastic Film Capacitor - 12uF - 380V - 4 pin - -40 to 105°C RoHS: Compliant | 0 |
|
$7.0300 / $10.2500 | Buy Now |
|
Master Electronics | Plastic Film Capacitor - 12uF - 380V - 4 pin - -40 to 105°C RoHS: Compliant | 0 |
|
$7.0300 / $10.2500 | Buy Now |
|
Ozdisan Elektronik | CAP.FILM 12uF 380VAC ±5% 41.5x30x56 37.5MM RADIAL | 0 |
|
$10.0873 / $10.7934 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy