-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH3169
|
Newark | Cap, 7Uf, 330Vac, Film, Radial, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:7Μf, Capacitance Tolerance:± 5%, Typical Applications:Ac Filter, Capacitor Mounting:Through Hole, Voltage(Dc):- Rohs Compliant: Yes |Panasonic EZP-Q33705LTA RoHS: Compliant Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1800 / $4.7300 | Buy Now |
DISTI #
10-EZP-Q33705LTA-ND
|
DigiKey | CAP FILM 7UF 5% 330VAC RADIAL Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
218 In Stock |
|
$3.4538 / $4.4100 | Buy Now |
DISTI #
EZP-Q33705LTA
|
Avnet Americas | Power Film Capacitor, Metallized PP, Radial Box - 2 Pin, 7 ?F, ? 5%, AC Filter, Through Hole - Bulk (Alt: EZP-Q33705LTA) Min Qty: 150 Package Multiple: 150 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$4.2444 / $4.6251 | Buy Now |
DISTI #
667-EZP-Q33705LTA
|
Mouser Electronics | Film Capacitors 330VAC 7uF 5% 12.2mOhm 2Pin RoHS: Compliant | 0 |
|
$4.1000 / $7.2400 | Order Now |
DISTI #
71942350
|
RS | Capacitor ,330VAC, 7.0uF, +-5%, Bulk Straight lead | Panasonic Electronic Components EZP-Q33705LTA RoHS: Compliant Min Qty: 150 Package Multiple: 1 Container: Bulk | 0 |
|
$8.3600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 150 Lead time: 20 Weeks | 0 |
|
$4.1000 | Buy Now |
|
Onlinecomponents.com | Plastic Film Capacitor - 0.7uF - 330V - 2 pin - -40 to 105°C RoHS: Compliant | 0 |
|
$4.0800 / $6.1400 | Buy Now |
|
Master Electronics | Plastic Film Capacitor - 0.7uF - 330V - 2 pin - -40 to 105°C RoHS: Compliant | 0 |
|
$4.0800 / $6.1400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy