-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH3151
|
Newark | Cap, 10Uf, 330Vac, Film, Radial, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 4 Pin, Capacitance:10µf, Capacitance Tolerance:± 5%, Typical Applications:Ac Filter, Capacitor Mounting:Through Hole, Voltage(Dc):-Rohs Compliant: Yes |Panasonic EZP-Q33106MTA RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0700 / $5.7400 | Buy Now |
DISTI #
10-EZP-Q33106MTA-ND
|
DigiKey | CAP FILM 10UF 5% 330VAC RADIAL Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
97 In Stock |
|
$4.2824 / $5.4700 | Buy Now |
DISTI #
EZP-Q33106MTA
|
Avnet Americas | Power Film Capacitor, Metallized PP, Radial Box - 4 Pin, 10 µF, ± 5%, AC Filter, Through Hole - Bulk (Alt: EZP-Q33106MTA) Min Qty: 100 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$5.0650 / $5.7349 | Buy Now |
DISTI #
667-EZP-Q33106MTA
|
Mouser Electronics | Film Capacitors 330VAC 10uF 5% 10.9mOhm 4Pin RoHS: Compliant | 200 |
|
$5.1900 / $8.9900 | Buy Now |
DISTI #
71942359
|
RS | Capacitor ,330VAC, 10.0uF, +-5%, Bulk Straight lead | Panasonic Electronic Components EZP-Q33106MTA RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$10.3600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 28 Weeks | 0 |
|
$5.0800 | Buy Now |
|
Onlinecomponents.com | Plastic Film Capacitor - 10uF - 330V - 4 pin - -40 to 105°C RoHS: Compliant | 0 |
|
$5.1300 / $7.7900 | Buy Now |
|
Master Electronics | Plastic Film Capacitor - 10uF - 330V - 4 pin - -40 to 105°C RoHS: Compliant | 0 |
|
$5.1300 / $7.7900 | Buy Now |
|
Ozdisan Elektronik | CAP.FILM 10uF 330VAC ±5% 41x30x50.5 37.5MM RADIAL | 0 |
|
$8.0509 / $8.8560 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy