Part #
Manufacturer
Description
Stock
Price
Buy
Details
Newark
Film Capacitor, 10Uf, 1.3V, 10%, Radial, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 4 Pin, Capacitance:10Μf, Capacitance Tolerance:± 10%, Typical Applications:Dc Link, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Panasonic EZP-E1D106MTA
Min Qty:
100
Package Multiple:
1
Date Code:
0
Container:
Bulk
0
100
$7.6700
250
$7.5700
500
$7.0500
$7.0500 / $7.6700
Buy Now
Details
DigiKey
CAP FILM 10UF 10% 1.3KVDC RADIAL
Min Qty:
1
Lead time:
28 Weeks
Container:
Bulk
68 In Stock
1
$10.4600
10
$9.0630
100
$7.0648
1,000
$5.9260
$5.9260 / $10.4600
Buy Now
Details
Avnet Americas
Power Film Capacitor, 10 uF, 1.3 kV, ± 10%, Metallized PP, Radial Box - 4 Pin, Through Hole - Bulk (Alt: EZP-E1D106MTA)
RoHS:
Compliant
Min Qty:
100
Package Multiple:
100
Lead time:
28 Weeks, 0 Days
Container:
Bulk
0
100
$6.5400
200
$6.4078
400
$6.3175
600
$6.1370
800
$6.0016
1,000
$5.8888
10,000
$5.7760
$5.7760 / $6.5400
Buy Now
Details
DISTI #
667-EZP-E1D106MTA
Mouser Electronics
Film Capacitors 1.3kV 10uF 10% MPP L/S=37.5mm
RoHS:
Compliant
100
1
$9.7000
10
$8.7500
20
$8.1200
50
$7.6300
100
$7.0600
500
$6.4500
$6.4500 / $9.7000
Buy Now
Details
RS
10uF +/-10% 1300 V dc, EZPE Radial Polypropylene Film Capacitor | Panasonic Electronic Components EZP-E1D106MTA
RoHS:
Not Compliant
Min Qty:
100
Package Multiple:
1
Container:
Bulk
0
100
$10.2500
500
$9.7400
1,000
$9.2300
2,000
$8.7100
5,000
$8.2000
$8.2000 / $10.2500
RFQ
Details
Future Electronics
SAMPLE FPN ONLY - CAP FILM 10UF 10% 1.3KVDC RADIAL
RoHS:
Compliant
pbFree:
Yes
Min Qty:
100
Package Multiple:
100
Lead time:
28 Weeks
0
$5.7900
Buy Now
Details
Onlinecomponents.com
Cap Film 10uF 1300V PP 10% (41.5 X 30 X 51mm) Radial 37.5mm 0.01 Ohm 85°C Package
RoHS:
Compliant
83 In Stock
5
$8.2600
25
$6.8000
50
$6.6900
100
$6.5100
300
$6.0100
500
$5.9200
1,000
$5.8400
2,500
$5.6600
$5.6600 / $8.2600
Buy Now
Details
Verical
Cap Film 10uF 1300V PP 10%( 41.5 X 30 X 51mm) 37.5mm 0.01 Ohm 85°C Package
RoHS:
Compliant
Min Qty:
10
Package Multiple:
5
Date Code:
1410
Americas - 80
10
$10.7380
25
$8.8400
50
$8.6970
100
$8.4630
300
$7.8130
$7.8130 / $10.7380
Buy Now
Details
Master Electronics
Cap Film 10uF 1300V PP 10% (41.5 X 30 X 51mm) Radial 37.5mm 0.01 Ohm 85°C Package
RoHS:
Compliant
83 In Stock
5
$8.2600
25
$6.8000
50
$6.6900
100
$6.5100
300
$6.0100
500
$5.9200
1,000
$5.8400
2,500
$5.6600
$5.6600 / $8.2600
Buy Now
Details
Ozdisan Elektronik
CAP.FILM 10uF 1300VDC ±10% 41.5x30x51 37.5MM THT
0
$9.0376 / $9.9414
RFQ