Part Details for EZLSA-HTE-E23-280 by Banner Engineering Corp
Overview of EZLSA-HTE-E23-280 by Banner Engineering Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EZLSA-HTE-E23-280
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AC1251
|
Newark | Ez-Screen Ls, Emitter, 280 Mm, Resolution: 23 Mm, Range: 8.4 M (27 Ft), Defined Area: 280 Mm (11.0 In.), Housing: Yellow, Connection: Ls Custom Connector To 8-Wire Flying Leads, In Hygienic Tubular Enclosure |Banner Engineering EZLSA-HTE-E23-280 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,311.0000 | Buy Now |
DISTI #
2170-EZLSA-HTE-E23-280-ND
|
DigiKey | EZ-SCREEN LS, EMITTER, 280 MM, R Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,311.0100 | Buy Now |
DISTI #
778-EZLSA-HTE-E23280
|
Mouser Electronics | Safety Light Curtains EZ-SCREEN LS, Emitter, 280 mm, Resolution: 23 mm, Range: 8.4 m (27 ft), Defined Area: 280 mm (11.0 in), Housing: Black, LS Custom Connector to 8-wire Flying Leads, in Hygienic Tubular Enclosure | 0 |
|
$1,311.0000 | Order Now |
DISTI #
71098241
|
RS | Sensor, EZ-SCREEN LS, IP69K, Emitter, 12m Range, 23mm Res, 280mm DA, 803149 | Banner Engineering EZLSA-HTE-E23-280 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,311.0000 | RFQ |