-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor, 18V, Surface Mount, CHIP, 0603
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EZJ-Z1V800AA
|
Avnet Americas | Var MLV 18VDC 80V 0603 SMD Paper T/R - Tape and Reel (Alt: EZJ-Z1V800AA) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0498 / $0.0564 | Buy Now |
DISTI #
70348422
|
RS | EXJZ Series Variable Resistor 3pF, Varistor 80V 0603 Case | Panasonic Electronic Components EZJZ1V800AA RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1800 / $0.2120 | RFQ |
DISTI #
51594986
|
Verical | Var MLV 18VDC 80V 0603 SMD T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 1506 | Americas - 20000 |
|
$0.0703 / $0.1000 | Buy Now |
|
Quest Components | 2265 |
|
$0.2500 / $0.6250 | Buy Now | |
DISTI #
EZJZ1V800AA
|
Avnet Abacus | Var MLV 18VDC 80V 0603 SMD Paper T/R - Tape and Reel (Alt: EZJZ1V800AA) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 25 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
LCSC | 18V 80V 0603 Varistors ROHS | 2520 |
|
$0.0476 / $0.0893 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EZJZ1V800AA
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EZJZ1V800AA
Panasonic Electronic Components
Varistor, 18V, Surface Mount, CHIP, 0603
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Panasonic | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.8 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 18 V |