-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor, 30V, Surface Mount, CHIP, 0603
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63W2148
|
Newark | Varistor, 0603, 42V, 68Pf, Voltage Rating Vac:-, Voltage Rating V Dc:30V, Product Range:Ezjz Series, Clamping Voltage Vc Max:-, Varistor Case Style:0603 [1608 Metric], Varistor Type:Multilayer Varistor (Mlv), Peak Surge Current @ Rohs Compliant: Yes |Panasonic EZJZ1V420FA RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 400 |
|
$0.0410 / $0.2670 | Buy Now |
DISTI #
70348418
|
RS | EXJZ Series Variable Resistor 68pF, Varistor 42V 0603 Case | Panasonic Electronic Components EZJZ1V420FA RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0660 / $0.0780 | RFQ |
DISTI #
EZJZ1V420FA
|
Avnet Abacus | Var MLV 30VDC 15A 42V 0603 SMD Paper T/R - Tape and Reel (Alt: EZJZ1V420FA) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 25 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EZJZ1V420FA
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EZJZ1V420FA
Panasonic Electronic Components
Varistor, 30V, Surface Mount, CHIP, 0603
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | Panasonic | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.8 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 30 V |
This table gives cross-reference parts and alternative options found for EZJZ1V420FA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EZJZ1V420FA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WPMLVL805-300E600B | RESISTOR, VOLTAGE DEPENDENT, 30V, SURFACE MOUNT, CHIP | World Products Inc | EZJZ1V420FA vs WPMLVL805-300E600B |
WPMLVL1206-300E600T | RESISTOR, VOLTAGE DEPENDENT, 30V, SURFACE MOUNT, CHIP, 1206 | World Products Inc | EZJZ1V420FA vs WPMLVL1206-300E600T |
WPMLVL0805-300E600B | RESISTOR, VOLTAGE DEPENDENT, 30V, SURFACE MOUNT, CHIP, 0805 | World Products Inc | EZJZ1V420FA vs WPMLVL0805-300E600B |
WPMLVL603-300E600B | RESISTOR, VOLTAGE DEPENDENT, 30V, SURFACE MOUNT, CHIP | World Products Inc | EZJZ1V420FA vs WPMLVL603-300E600B |
WPMLVL1206-300E600L | RESISTOR, VOLTAGE DEPENDENT, 30V, SURFACE MOUNT, CHIP, 1206 | World Products Inc | EZJZ1V420FA vs WPMLVL1206-300E600L |
WPMLVL603-300E600L | RESISTOR, VOLTAGE DEPENDENT, 30V, SURFACE MOUNT, CHIP | World Products Inc | EZJZ1V420FA vs WPMLVL603-300E600L |
WPMLVL603-300E600T | RESISTOR, VOLTAGE DEPENDENT, 30V, SURFACE MOUNT, CHIP | World Products Inc | EZJZ1V420FA vs WPMLVL603-300E600T |
WPMLVL0603-300E600-B | RESISTOR, VOLTAGE DEPENDENT, 30 V, SURFACE MOUNT, CHIP | World Products Inc | EZJZ1V420FA vs WPMLVL0603-300E600-B |
WPMLVL0603-300E600L | RESISTOR, VOLTAGE DEPENDENT, 30V, SURFACE MOUNT, CHIP, 0603 | World Products Inc | EZJZ1V420FA vs WPMLVL0603-300E600L |
WPMLVL0603-300E600T | RESISTOR, VOLTAGE DEPENDENT, 30V, SURFACE MOUNT, CHIP, 0603 | World Products Inc | EZJZ1V420FA vs WPMLVL0603-300E600T |