-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor, 40V, Surface Mount, CHIP, 0402
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EZJ-Z0V650DA
|
Avnet Americas | Var MLV 40VDC 5A 65V 0402 SMD Paper T/R - Tape and Reel (Alt: EZJ-Z0V650DA) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0498 / $0.0564 | Buy Now |
DISTI #
70363302
|
RS | EXJZ Series Variable Resistor 27pF, Varistor 65V 0402 Case | Panasonic Electronic Components EZJZ0V650DA RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0680 / $0.0890 | RFQ |
|
Future Electronics | Chip Varistor Voltaga/Signal lines 0402 Vn 65Capacitance RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0535 / $0.0580 | Buy Now |
|
Quest Components | 5224 |
|
$0.1733 / $0.9900 | Buy Now | |
DISTI #
EZJZ0V650DA
|
Avnet Abacus | Var MLV 40VDC 5A 65V 0402 SMD Paper T/R - Tape and Reel (Alt: EZJZ0V650DA) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 26 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S600604437484
|
Chip1Stop | Varistors RoHS: Compliant | 8768 |
|
$0.0512 / $0.0584 | Buy Now |
|
LCSC | 40V 65V 0402 Varistors ROHS | 9910 |
|
$0.0275 / $0.0473 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EZJZ0V650DA
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EZJZ0V650DA
Panasonic Electronic Components
Varistor, 40V, Surface Mount, CHIP, 0402
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Panasonic | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 40 V |