-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor, 11V, Surface Mount, CHIP, 0402
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EZJZ0V180HA by Panasonic Electronic Components is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EZJ-Z0V180HA
|
Avnet Americas | Var MLV 11VDC 10A 18V 0402 SMD Paper T/R - Tape and Reel (Alt: EZJ-Z0V180HA) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0345 / $0.0375 | Buy Now |
DISTI #
70363300
|
RS | EXJZ Series Variable Resistor 150pF, Varistor 18V 0402 Case | Panasonic Electronic Components EZJZ0V... more RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0720 / $0.0950 | RFQ |
DISTI #
EZJZ0V180HA
|
Avnet Abacus | Var MLV 11VDC 10A 18V 0402 SMD Paper TR - Tape and Reel (Alt: EZJZ0V180HA) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 26 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EZJZ0V180HA
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EZJZ0V180HA
Panasonic Electronic Components
Varistor, 11V, Surface Mount, CHIP, 0402
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Panasonic | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 11 V |
This table gives cross-reference parts and alternative options found for EZJZ0V180HA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EZJZ0V180HA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
WPMLVL603-110E201T | World Products Inc | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 11V, SURFACE MOUNT, CHIP | EZJZ0V180HA vs WPMLVL603-110E201T |
WPMLVL0805-110E201T | World Products Inc | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 11V, SURFACE MOUNT, CHIP, 0805 | EZJZ0V180HA vs WPMLVL0805-110E201T |
WPMLVL805-110E201B | World Products Inc | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 11V, SURFACE MOUNT, CHIP | EZJZ0V180HA vs WPMLVL805-110E201B |
WPMLVL603-110E201L | World Products Inc | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 11V, SURFACE MOUNT, CHIP | EZJZ0V180HA vs WPMLVL603-110E201L |
WPMLVL0603-110E201-B | World Products Inc | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 11 V, SURFACE MOUNT, CHIP | EZJZ0V180HA vs WPMLVL0603-110E201-B |
NVT0402S110R180TRF | NIC Components Corp | Check for Price | Varistor, 11V, Surface Mount, CHIP, 0402, ROHS COMPLIANT | EZJZ0V180HA vs NVT0402S110R180TRF |
WPMLVL0805-110E201L | World Products Inc | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 11V, SURFACE MOUNT, CHIP, 0805 | EZJZ0V180HA vs WPMLVL0805-110E201L |
WPMLVL0603-110E201L | World Products Inc | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 11V, SURFACE MOUNT, CHIP, 0603 | EZJZ0V180HA vs WPMLVL0603-110E201L |
WPMLVL1206-110E201T | World Products Inc | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 11V, SURFACE MOUNT, CHIP, 1206 | EZJZ0V180HA vs WPMLVL1206-110E201T |
WPMLVL805-110E201L | World Products Inc | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 11V, SURFACE MOUNT, CHIP | EZJZ0V180HA vs WPMLVL805-110E201L |