-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor, 6V, Surface Mount, CHIP, 0805, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63W2131
|
Newark | Varistor, 0805, 6V, 22Nf, Voltage Rating Vac:-, Voltage Rating V Dc:6V, Product Range:Ezjs Series, Clamping Voltage Vc Max:-, Varistor Case Style:0805 [2012 Metric], Varistor Type:Multilayer Varistor (Mlv), Peak Surge Current @ Rohs Compliant: Yes |Panasonic EZJS2VB223 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5240 / $0.8330 | Buy Now |
DISTI #
EZJ-S2VB223
|
Avnet Americas | Var MLV 6VDC 12V 0805 SMD Paper T/R - Tape and Reel (Alt: EZJ-S2VB223) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.2624 / $0.2971 | Buy Now |
DISTI #
EZJ-S2VB223
|
Avnet Americas | Var MLV 6VDC 12V 0805 SMD Paper T/R - Tape and Reel (Alt: EZJ-S2VB223) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.2624 / $0.2971 | Buy Now |
DISTI #
70348410
|
RS | EZJS Series Variable Resistor 22nF, Varistor 12V 0805 Case | Panasonic Electronic Components EZJS2VB223 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6100 / $0.7600 | RFQ |
DISTI #
EZJ-S2VB223
|
Avnet Americas | Var MLV 6VDC 12V 0805 SMD Paper T/R - Tape and Reel (Alt: EZJ-S2VB223) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.2624 / $0.2971 | Buy Now |
DISTI #
EZJ-S2VB223
|
Avnet Americas | Var MLV 6VDC 12V 0805 SMD Paper T/R - Tape and Reel (Alt: EZJ-S2VB223) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.2624 / $0.2971 | Buy Now |
DISTI #
EZJ-S2VB223
|
Avnet Americas | Var MLV 6VDC 12V 0805 SMD Paper T/R - Tape and Reel (Alt: EZJ-S2VB223) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.2624 / $0.2971 | Buy Now |
DISTI #
EZJ-S2VB223
|
Avnet Americas | Var MLV 6VDC 12V 0805 SMD Paper T/R - Tape and Reel (Alt: EZJ-S2VB223) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.2624 / $0.2971 | Buy Now |
DISTI #
1892565
|
element14 Asia-Pacific | VARISTOR, 0805, 6V, 22NF RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.3174 / $0.7678 | Buy Now |
DISTI #
1892565RL
|
element14 Asia-Pacific | VARISTOR, 0805, 6V, 22NF RoHS: Compliant Min Qty: 50 Container: Reel | 0 |
|
$0.3174 / $0.7530 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EZJS2VB223
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EZJS2VB223
Panasonic Electronic Components
Varistor, 6V, Surface Mount, CHIP, 0805, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Panasonic | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.25 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 6 V |