-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P15069CT-ND
|
DigiKey | VARISTOR 15V 1A 0201 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
27146 In Stock |
|
$0.0760 / $0.2500 | Buy Now |
DISTI #
EZJ-PZV150RA
|
Avnet Americas | Var MLV 9VDC 1A 15V 0201 SMD Paper T/R - Tape and Reel (Alt: EZJ-PZV150RA) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0823 / $0.0932 | Buy Now |
DISTI #
667-EZJ-PZV150RA
|
Mouser Electronics | Varistors 0201, 15V, 1A MAX CLAMP 40V RoHS: Compliant | 0 |
|
$0.0780 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 18 Weeks | 0 |
|
$0.0858 | Buy Now |
|
Onlinecomponents.com | Var MLV 9VDC 1A 15V 0201 SMD T/R RoHS: Compliant | 0 |
|
$0.0854 / $0.0919 | Buy Now |
DISTI #
EZJ-PZV150RA
|
TTI | Varistors 0201, 15V, 1A MAX CLAMP 40V RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel | Americas - 0 |
|
$0.0780 / $0.0800 | Buy Now |
|
Master Electronics | Var MLV 9VDC 1A 15V 0201 SMD T/R RoHS: Compliant | 0 |
|
$0.0854 / $0.0919 | Buy Now |
|
Ozdisan Elektronik | VARISTOR (0603) 0201 15V 1A SMT | 0 |
|
$0.0448 / $0.0547 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy