-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P122056CT-ND
|
DigiKey | VARISTOR 33V 10A 0603 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10183 In Stock |
|
$0.0926 / $0.5700 | Buy Now |
DISTI #
EZJ-P1V330GM
|
Avnet Americas | Varistor Multilayer 25VDC 100pF 33V 0603 SMD Paper T/R - Tape and Reel (Alt: EZJ-P1V330GM) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0922 / $0.1005 | Buy Now |
DISTI #
667-EZJ-P1V330GM
|
Mouser Electronics | Varistors 0603 25volts 100pF VV=33volts AEC-Q200 RoHS: Compliant | 1963 |
|
$0.0890 / $0.4100 | Buy Now |
DISTI #
V72:2272_17750200
|
Arrow Electronics | Var MLV 25VDC 10A 33V 0603 SMD Automotive T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 1910 Container: Cut Strips | Americas - 93 |
|
$0.1706 / $0.4100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks | 0 |
|
$0.0925 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0886 / $0.1335 | Buy Now |
DISTI #
33639319
|
Verical | Var MLV 25VDC 10A 33V 0603 SMD Automotive T/R RoHS: Compliant Min Qty: 85 Package Multiple: 1 Date Code: 1910 | Americas - 93 |
|
$0.1706 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.0886 / $0.1335 | Buy Now |
|
Ozdisan Elektronik | VARISTOR (1608) 0603 33V 10A AEC-Q200 SMT | 0 |
|
$0.1473 / $0.1694 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy