Part Details for EZFV579BM51S by Panasonic Electronic Components
Overview of EZFV579BM51S by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EZFV579BM51S
EZFV579BM51S CAD Models
EZFV579BM51S Part Data Attributes:
|
EZFV579BM51S
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EZFV579BM51S
Panasonic Electronic Components
Ceramic BPF, 5000MHz, MINIATURE, SMD, 4 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
Additional Feature | TAPE AND REEL | |
Average Input Power | 1 W | |
Center or Cutoff Frequency (fo/fc) | 5000 MHz | |
Filter Type | CERAMIC BPF | |
Height | 1.4 mm | |
Input/Output Impedance | 50 OHM | |
Insertion Loss-Max | 2.3 dB | |
Length | 2.5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Width | 2 mm |