Part Details for EZFD897AH47 by Panasonic Electronic Components
Overview of EZFD897AH47 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Part Details for EZFD897AH47
EZFD897AH47 CAD Models
EZFD897AH47 Part Data Attributes:
|
EZFD897AH47
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EZFD897AH47
Panasonic Electronic Components
Duplexer
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
Filter Type | DUPLEXER | |
Height | 1.2 mm | |
Insertion Loss (Rx) | 0.55 dB | |
Insertion Loss (Tx) | 0.6 dB | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
VSWR | 1.7 | |
Width | 1.6 mm |