Part Details for EZC15DCWN by Sullins Connector Solutions
Overview of EZC15DCWN by Sullins Connector Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EZC15DCWN
EZC15DCWN CAD Models
EZC15DCWN Part Data Attributes
|
EZC15DCWN
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
EZC15DCWN
Sullins Connector Solutions
Card Edge Connector, 30 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | HAIRPIN BELLOWS | |
Body Breadth | 0.37 inch | |
Body Depth | 0.61 inch | |
Body Length | 1.76 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 600VDC V | |
Filter Feature | NO | |
Insertion Force-Max | 4.448 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e0 | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.08 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 30 | |
Withdrawl Force-Min | .278 N |
Alternate Parts for EZC15DCWN
This table gives cross-reference parts and alternative options found for EZC15DCWN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EZC15DCWN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EBC15DCWN | Card Edge Connector, 30 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | EZC15DCWN vs EBC15DCWN |