Part Details for EZADLU01AAJ by Panasonic Electronic Components
Overview of EZADLU01AAJ by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EZADLU01AAJ
EZADLU01AAJ CAD Models
EZADLU01AAJ Part Data Attributes:
|
EZADLU01AAJ
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EZADLU01AAJ
Panasonic Electronic Components
RC Network, RC Low Pass Filter, 0.063W, 15ohm, 12V, 0.000047uF, Surface Mount, 10 Pins, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Capacitance | 0.000047 µF | |
Capacitance Negative Tolerance | 20% | |
Capacitance Positive Tolerance | 30% | |
Capacitor Temperature Characteristics Code | E | |
Capacitor Temperature Coefficient | -55/+20% | |
First Element Resistance | 15 Ω | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Network Type | RC LOW PASS FILTER | |
Number of Capacitor Elements | 2 | |
Number of Functions | 1 | |
Number of RC Elements | 6 | |
Number of Resistor Elements | 4 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated (DC) Voltage (URdc) | 12 V | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance Tolerance | 5% | |
Resistor Temperature Coefficient | 200 ppm/°C | |
Resistor/Capacitor Network Type | RC NETWORK | |
Seated Height-Max | 0.65 mm | |
Second/Last Element Resistance | 15000 Ω | |
Surface Mount | YES | |
Terminal Pitch | 0.635 mm | |
Terminal Shape | ONE SURFACE | |
Width | 1.6 mm | |
Working Voltage | 25 V |