EZACT30AAAJ
Panasonic Electronic Components
Description: RC Network, RC Low Pass Filter, 0.031W, 100ohm, 12V, 0.00001uF, Surface Mount, 10 Pins, CHIP

Overview of EZACT30AAAJ by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Transportation and Logistics Agriculture Technology Medical Imaging Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Consumer Electronics Education and Research Security and Surveillance Audio and Video Systems Aerospace and Defense Healthcare Renewable Energy Robotics and Drones

Price & Stock for EZACT30AAAJ by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # 70363250
RS 10pF 100Ohms 12 V Network & Array Capacitor 4-Way Surface Mount 0805 package EZA | Panasonic Electronic Components EZACT30AAAJ RoHS: Not Compliant Min Qty: 125 Package Multiple: 1 Container: Bulk 0
  • 125 $0.3380
  • 625 $0.3210
  • 1,250 $0.3040
  • 12,500 $0.2870
  • 31,250 $0.2700
$0.2700 / $0.3380 RFQ

CAD Models for EZACT30AAAJ by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EZACT30AAAJ by Panasonic Electronic Components

EZACT30AAAJ
Panasonic Electronic Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PANASONIC CORP
Package Description
CHIP
Reach Compliance Code
unknown
Samacsys Manufacturer
Panasonic
Capacitance
0.00001 µF
Capacitance Negative Tolerance
20%
Capacitance Positive Tolerance
30%
Capacitor Temperature Characteristics Code
E
Capacitor Temperature Coefficient
-55/+20%
First Element Resistance
100 Ω
JESD-609 Code
e3
Length
2 mm
Mounting Feature
SURFACE MOUNT
Network Type
RC LOW PASS FILTER
Number of Capacitor Elements
4
Number of Functions
1
Number of RC Elements
4
Number of Resistor Elements
4
Number of Terminals
10
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR, PUNCHED, 7 INCH
Rated (DC) Voltage (URdc)
12 V
Rated Power Dissipation (P)
0.031 W
Rated Temperature
70 °C
Resistance Tolerance
5%
Resistor Temperature Coefficient
200 ppm/°C
Resistor/Capacitor Network Type
RC NETWORK
Seated Height-Max
0.55 mm
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Terminal Finish
Tin (Sn)
Terminal Pitch
0.5 mm
Terminal Shape
WRAPAROUND
Width
1.25 mm
Working Voltage
25 V
Want to compare parts?
  1. EZACT30AAAJ
    Panasonic Electronic Components
    RC Network, RC Low Pass Filter, 0.031W, 100ohm, 12V, 0.00001uF, Surface Mount, 10 Pins, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EZACT30AAAJ by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EZACT30AAAJ by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of EZACT30AAAJ would you like to use for your alert(s)?
  • Please alert me when EZACT30AAAJ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EZACT30AAAJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EZACT30AAAJ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EZACT30AAAJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EZACT30AAAJ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EZACT30AAAJ by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: