Datasheets
EZ80F92AZ020HC by:

Microcontroller, 8-Bit, FLASH, Z80 CPU, 20MHz, CMOS, PQFP100,

Part Details for EZ80F92AZ020HC by Zilog Inc

Overview of EZ80F92AZ020HC by Zilog Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for EZ80F92AZ020HC

EZ80F92AZ020HC CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

EZ80F92AZ020HC Part Data Attributes

EZ80F92AZ020HC Zilog Inc
Buy Now Datasheet
Compare Parts:
EZ80F92AZ020HC Zilog Inc Microcontroller, 8-Bit, FLASH, Z80 CPU, 20MHz, CMOS, PQFP100,
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer ZILOG INC
Package Description QFP, QFP100,.63SQ,20
Reach Compliance Code unknown
HTS Code 8542.31.00.01
Bit Size 8
CPU Family Z80
JESD-30 Code S-PQFP-G100
JESD-609 Code e0
Number of Terminals 100
Operating Temperature-Max 105 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code QFP
Package Equivalence Code QFP100,.63SQ,20
Package Shape SQUARE
Package Style FLATPACK
Peak Reflow Temperature (Cel) 240
Qualification Status Not Qualified
RAM (bytes) 8192
ROM (words) 131072
ROM Programmability FLASH
Speed 20 MHz
Supply Voltage-Nom 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade OTHER
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position QUAD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EZ80F92AZ020HC by Zilog Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EZ80F92AZ020HC by Zilog Inc

Select Manufacturer
Which Manufacturer of EZ80F92AZ020HC would you like to use for your alert(s)?
  • Please alert me when EZ80F92AZ020HC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EZ80F92AZ020HC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EZ80F92AZ020HC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EZ80F92AZ020HC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EZ80F92AZ020HC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EZ80F92AZ020HC by Zilog Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: