Part Details for EZ80F92AZ020EC by Zilog Inc
Overview of EZ80F92AZ020EC by Zilog Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EZ80F92AZ020EC
EZ80F92AZ020EC CAD Models
EZ80F92AZ020EC Part Data Attributes:
|
EZ80F92AZ020EC
Zilog Inc
Buy Now
Datasheet
|
Compare Parts:
EZ80F92AZ020EC
Zilog Inc
IC 8-BIT, FLASH, 20 MHz, MICROCONTROLLER, PQFP100, PLASTIC, LQFP-100, Microcontroller
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZILOG INC | |
Part Package Code | QFP | |
Package Description | LFQFP, QFP100,.63SQ,20 | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | 24 | |
Bit Size | 8 | |
CPU Family | Z80 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 14 mm | |
Number of I/O Lines | 24 | |
Number of Terminals | 100 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 8192 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 20 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for EZ80F92AZ020EC
This table gives cross-reference parts and alternative options found for EZ80F92AZ020EC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EZ80F92AZ020EC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EZ80F92AZ020EG | IC 8-BIT, FLASH, 20 MHz, MICROCONTROLLER, PQFP100, LEAD FREE, PLASTIC, LQFP-100, Microcontroller | Zilog Inc | EZ80F92AZ020EC vs EZ80F92AZ020EG |
EZ80F92AZ020EG | Microcontroller, 8-Bit, FLASH, Z80 CPU, 20MHz, CMOS, PQFP100, LEAD FREE, PLASTIC, LQFP-100 | IXYS Corporation | EZ80F92AZ020EC vs EZ80F92AZ020EG |
EZ80F92AZ020EC | Microcontroller, 8-Bit, FLASH, Z80 CPU, 20MHz, CMOS, PQFP100, PLASTIC, LQFP-100 | IXYS Corporation | EZ80F92AZ020EC vs EZ80F92AZ020EC |