Part Details for EZ80F91AZ050EK by Zilog Inc
Overview of EZ80F91AZ050EK by Zilog Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EZ80F91AZ050EK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
269-EZ80F91AZ050EK-ND
|
DigiKey | IC MCU 8BIT 256KB FLASH 144LQFP Min Qty: 1 Lead time: 35 Weeks Container: Tray | Limited Supply - Call |
|
$10.0690 / $16.0500 | Buy Now |
DISTI #
692-EZ80F91AZ050EK
|
Mouser Electronics | 8-bit Microcontrollers - MCU eZ80AcclaimPlus! Connectivity ASSP Rev AB RoHS: Compliant | 683 |
|
$10.8600 / $16.0600 | Buy Now |
|
Future Electronics | eZ80F91 Series 256 kB Flash 8 kB RAM 50 MHz 8-Bit Microcontroller - LQFP-144 RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 Lead time: 35 Weeks Container: Tray | 1619Tray |
|
$10.3500 / $10.5400 | Buy Now |
DISTI #
63443925
|
Verical | MCU 8-bit eZ80 CISC 256KB Flash 3.3V 144-Pin LQFP Min Qty: 60 Package Multiple: 60 Date Code: 2228 | Americas - 420 |
|
$15.4688 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 60 | 1260 |
|
$13.2000 / $14.1400 | Buy Now |