Part Details for EZ55Z3L-SADJ by Semtech Corporation
Overview of EZ55Z3L-SADJ by Semtech Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2676S-ADJ | Texas Instruments | SIMPLE SWITCHER® 8V to 40V, 3A Low Component Count Step-Down Regulator 7-DDPAK/TO-263 -40 to 125 | |
LM1086IS-ADJ/NOPB | Texas Instruments | 1.5A Fixed / Adjustable Output Linear Regulator 3-DDPAK/TO-263 -40 to 125 | |
LM2679S-ADJ | Texas Instruments | SIMPLE SWITCHER® 8V to 40V, 5A Step-Down DC/DC Switching Regulator with Adjustable Current Limit 7-DDPAK/TO-263 -40 to 125 |
Price & Stock for EZ55Z3L-SADJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 36 |
|
RFQ |
Part Details for EZ55Z3L-SADJ
EZ55Z3L-SADJ CAD Models
EZ55Z3L-SADJ Part Data Attributes
|
EZ55Z3L-SADJ
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
EZ55Z3L-SADJ
Semtech Corporation
Adjustable Positive LDO Regulator, 1.25V Min, 24V Max, 1.5V Dropout, BIPolar, PDSO4, SOT-223, 4 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMTECH CORP | |
Part Package Code | SOT-223 | |
Package Description | SOP, SOT-223 | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 1.5 V | |
Dropout Voltage1-Nom | 1.3 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e0 | |
Length | 6.5 mm | |
Line Regulation-Max (%/V) | 0.023 | |
Load Regulation-Max(%) | 0.4% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.25 A | |
Output Voltage1-Max | 24 V | |
Output Voltage1-Min | 1.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOT-223 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | DUAL | |
Width | 3.5 mm |
Alternate Parts for EZ55Z3L-SADJ
This table gives cross-reference parts and alternative options found for EZ55Z3L-SADJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EZ55Z3L-SADJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EZ55Z3L-SADJTR | Adjustable Positive LDO Regulator, 1.25V Min, 24V Max, 1.5V Dropout, BIPolar, PDSO4, SOT-223, 4 PIN | Semtech Corporation | EZ55Z3L-SADJ vs EZ55Z3L-SADJTR |