Part Details for EZ40 by Extech by FLIR
Overview of EZ40 by Extech by FLIR
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EZ40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK5867
|
Newark | Combustible Gas Detector, Multi, 10-90% Rohs Compliant: Yes |Extech Instruments EZ40 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$232.2800 | Buy Now |
DISTI #
99K5793
|
Newark | Gas Detector, Gas Detector Type:Multi Gas, No. Of Sensors:1, Audio Alarm Level:-, Operating Temperature Min:-, Operating Temperature Max:-, Humidity Range:-, Product Range:-, Kit Contents:Complete With Three C Batteries Rohs Compliant: Yes |Extech Instruments EZ40 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$148.9900 | Buy Now |
DISTI #
3845-EZ40-ND
|
DigiKey | COMBUSTIBLE GAS DETECTOR, 16in. Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
10 In Stock |
|
$111.3700 | Buy Now |
DISTI #
EZ40-ND
|
DigiKey | GAS DETECTOR, COMBUSTIBLE E-Z FL Min Qty: 1 Lead time: 6 Weeks Container: Box | Temporarily Out of Stock |
|
$148.9900 | Buy Now |
DISTI #
685-EZ40
|
Mouser Electronics | Environmental Test Equipment Gas Detector, Combustible E-Z Flex RoHS: Compliant | 0 |
|
$148.9900 | Order Now |
DISTI #
70556010
|
RS | GAS DETECTOR, COMBUSTIBLE E-Z FLEX | FLIR Commercial Systems Inc. - Extech Division EZ40 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$148.9900 | Buy Now |
|
Onlinecomponents.com | Combustible Gas Detector,Complete With 3 C Batteries RoHS: Compliant |
2 In Stock 50 Factory Stock |
|
$135.5800 / $144.5200 | Buy Now |
DISTI #
EZ40
|
TME | Meter: gas detector Min Qty: 1 | 2 |
|
$124.6100 / $136.9800 | Buy Now |
|
Master Electronics | Combustible Gas Detector,Complete With 3 C Batteries RoHS: Compliant |
2 In Stock 50 Factory Stock |
|
$135.5800 / $144.5200 | Buy Now |
DISTI #
26534.1
|
TestEquity LLC | Extech EZ40 Combustible Gas Detector, 16" Gooseneck, High Sensitivity, Visible/Audible Alarm | 1 |
|
$148.9900 | Buy Now |