Part Details for EZ240A12 by Crydom Inc
Overview of EZ240A12 by Crydom Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for EZ240A12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37M2683
|
Newark | Ic, normally-Closed Panel-Mount Solid-State Relay,1-Channel, m:Hl057Hd4.5 |Sensata/crydom EZ240A12 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$95.7200 | Buy Now |
DISTI #
EZ240A12-ND
|
DigiKey | SSR RELAY SPST-NO 12A 24-280V Min Qty: 20 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$52.9400 | Buy Now |
DISTI #
70131380
|
RS | Relay, Solid State, 24-280 V (RMS) @ 47 to 63 Hz, SPST-NO, 600 Vpeak, -40 C | Sensata - Crydom EZ240A12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 13 |
|
$58.3700 | Buy Now |
DISTI #
CRYEZ240A12
|
Heilind Electronics | SSR RELAY, PANEL MOUNT, IP00, PANEL MOUNT SSR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Solid State Relay - 90-140 VAC Control Voltage Range - 12 A Maximum Load Current - 24-280 VAC Operating Voltage Range - Zero Voltage Turn-On - Panel Mount. RoHS: Compliant |
12 In Stock |
|
$47.5900 / $55.2800 | Buy Now |
DISTI #
EZ240A12
|
TME | Relay: solid state, Ucntrl: 90÷140VAC, 12A, 24÷280VAC, on panel Min Qty: 1 | 0 |
|
$44.6500 / $49.1200 | RFQ |
DISTI #
000000000000275732
|
Sager | Solid State Relays - Industrial Mount PM SSR, 240Vac/12A , 90-140Vac In, ZC Min Qty: 20 | 0 |
|
$47.3200 / $50.0300 | Buy Now |
|
Master Electronics | Solid State Relay - 90-140 VAC Control Voltage Range - 12 A Maximum Load Current - 24-280 VAC Operating Voltage Range - Zero Voltage Turn-On - Panel Mount. RoHS: Compliant |
12 In Stock |
|
$47.5900 / $55.2800 | Buy Now |
|
Neutron USA | Relay, Solid State, 24-280 V (RMS) @ 47 to 63 Hz, SPST-NO, 600 Vpeak, -40 C | 25 |
|
$188.0700 | Buy Now |
Part Details for EZ240A12
EZ240A12 CAD Models
EZ240A12 Part Data Attributes:
|
EZ240A12
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
EZ240A12
Crydom Inc
Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED, ZERO VOLTAGE CROSSING | |
Control Voltage | 90 V | |
Input Type | AC | |
Isolation Voltage-Max | 4000 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
On-State Current-Max | 12 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Circuit Type | SCR | |
Overall Height | 14.1 mm | |
Overall Length | 66.8 mm | |
Terminal Finish | Tin (Sn) |